Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Fuse Holder
Fuse Size
6.3 X 32
Current Rating (A)
20
Maximum Voltage Rating
250V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Termination Style
Quick Connect
Product Diameter (mm)
15.24
Product Height (mm)
50.8
Body Material
Glass
Mounting
Panel Mount

