Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Fuse Holder
Fuse Type
3AG|3AB
Fuse Size
6.4 X 31.8
Number of Poles
1
Current Rating (A)
20
Maximum Voltage Rating
600VAC|600VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Termination Style
Pin
Packaging
Bulk
Product Length (mm)
45
Product Depth (mm)
12.5
Product Height (mm)
12.2
Body Material
Glass/Thermoplastic
Color
Black
Mounting
Through Hole

