Arrow Electronic Components Online
03440024H|LTLFUWIC|simage
03440024H|LTLFUWIC|limage
Fuse Accessories

03440024H

Fuse Holder 20A 250V Panel Mount Solder Lug

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.85.85
  • Automotive
    No
  • PPAP
    No
  • Type
    Fuse Holder
  • Fuse Type
    3AG|3AB
  • Fuse Size
    6.4 X 31.8
  • Number of Poles
    1
  • Current Rating (A)
    20
  • Maximum Voltage Rating
    250V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Termination Style
    Solder Lug
  • Product Length (mm)
    20.23
  • Product Depth (mm)
    17.53
  • Product Height (mm)
    60.45
  • Seated Plane Height (mm)
    17.78
  • Body Material
    Thermoplastic
  • Color
    Black
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources