Connector Terminal Blocks
0321019
Conn Terminal Block F 2 POS Screw ST G DIN Rail/T DIN Rail 26A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Terminal Block
Gender
F
Number of Contacts
2
Number of Rows
2
Number of Circuits
1
Termination Method
Screw
Body Orientation
Straight
Maximum Current Rating (A)
26
Maximum Voltage Rating
400V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
110
Product Weight (g)
13.432
Product Length (mm)
56.5
Product Depth (mm)
6.2
Product Height (mm)
47.5
Housing Color
Gray
Mounting
G DIN Rail|T DIN Rail

