Arrow Electronic Components Online
031404|LUMBERG|limage
031404|LUMBERG|simage
Connector Circular

0314 04

Conn Circular PIN 4 POS Solder ST Wall Mount 4 Terminal 1 Port Box

Belden
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Wall Mount
  • Body Orientation
    Straight
  • Number of Ports
    1
  • Number of Contacts
    4
  • Number of Terminals
    4
  • Contact Gender
    PIN
  • Termination Method
    Solder
  • Less Contact
    No
  • Contact Material
    Brass
  • Contact Plating
    Gold Over Silver
  • Shell Plating
    Nickel Over Copper
  • Maximum Current Rating (A)
    5
  • Maximum Voltage Rating
    300V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • IP Rating
    IP68
  • Insulation Resistance (MOhm)
    100
  • Product Diameter (mm)
    20
  • Product Length (mm)
    18
  • Packaging
    Box

Documentation and Resources

Datasheets
Design resources