Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
Switching Jumper
Gender
M
Number of Contacts
2
Termination Method
Screw
Terminal Pitch (mm)
8.2
Body Orientation
Straight
Product Weight (g)
5.02

