Arrow Electronic Components Online
0317057212G|AMPHENOLRF|simage
0317057212G|AMPHENOLRF|limage
Connector RF

031-70572-12G

Conn BNC 0Hz to 12GHz 75Ohm Crimp ST Cable Mount PL Gold

Amphenol RF
Datasheets 
Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • Automotive
    No
  • PPAP
    No
  • Type
    BNC
  • Gender
    PL
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Contact Gender
    M
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 12G
  • Impedance (Ohm)
    75
  • Mating System
    Bayonet Lock
  • Mating Cycle (Cycles)
    500
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Product Diameter (mm)
    14.48
  • Product Length (mm)
    24.99
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources