Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
Automotive
No
PPAP
No
Type
BNC
Gender
F
Termination Method
Solder
Body Orientation
Straight
Contact Gender
F
Contact Plating
Gold
Operating Frequency (Hz)
0 to 12G
Impedance (Ohm)
75
Insulation Resistance (MOhm)
5000
Mating System
Bayonet Lock
Mating Cycle (Cycles)
500
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Product Length (mm)
16.2
Mounting
Through Hole

