Arrow Electronic Components Online
0316055|AMPHENOLRF|simage
0316055|AMPHENOLRF|limage
Connector RF

031-6055

Conn Mini-BNC 0Hz to 4GHz 75Ohm Solder RA Thru-Hole F Gold

Amphenol RF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • Automotive
    No
  • PPAP
    No
  • Type
    Mini-BNC
  • Gender
    F
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Contact Gender
    F
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 4G
  • Impedance (Ohm)
    75
  • Mating System
    Bayonet Lock
  • Mating Cycle (Cycles)
    500
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Product Diameter (mm)
    11
  • Product Depth (mm)
    21.59
  • Product Height (mm)
    8.53
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources