Arrow Electronic Components Online
03112771|AMPHENOLRF|simage
03112771|AMPHENOLRF|limage
Connector Accessories

031-1277-1

Connector Accessories Strain Relief Boot Straight Polyvinyl Chloride Black

Amphenol RF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Strain Relief Boot
  • Connector Type
    Connector RF
  • Body Orientation
    Straight
  • Material
    Polyvinyl Chloride
  • Color
    Black

Documentation and Resources

Datasheets
Design resources