Arrow Electronic Components Online
0311267000|ITT|simage
0311267000|ITT|limage
Connector Contact

031-1267-000

Contact SKT Crimp ST Cable Mount

ITT Cannon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Circular
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources