Switch Push Button
03-619.011
Switch Push Button N.O./N.C. DPDT Rectangular Button 10A 400VAC Maintained Panel Mount Screw
EAOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
Automotive
Unknown
PPAP
Unknown
Switch Function
Maintained
Pole Throw Configuration
DPDT
Actuator Style
Rectangular Button
Switch Configuration
N.O./N.C.
Maximum Current Rating (A)
10@400VAC
Mounting
Panel Mount
Termination Style
Screw
Number of Terminals
6
IP Rating
IP40
Body Orientation
Straight
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
55
Product Weight (g)
83
Product Length (mm)
49.6
Product Depth (mm)
23.5

