Arrow Electronic Components Online
03091125|MOLEX|limage
03091125|MOLEX|simage
Connector Discrete Wire Housing

03091125

Conn Housing RCP 12Power POS 5.03mm Crimp ST Panel Mount Natural Bag

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    RCP
  • Number of Contacts
    12Power
  • Number of Rows
    3
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    5.03
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    9.5/Contact
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Weight (g)
    1.223
  • Product Length (mm)
    22.1
  • Product Depth (mm)
    17.6
  • Product Height (mm)
    25.9
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources