Power Line Filters
02DKAW5
Power Line Filter General Purpose 50Hz/60Hz 2A 250VAC Wire Lead Flange Mount
Delta ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8548.00.00.00
Automotive
No
PPAP
No
Type
General Purpose
Maximum Current Rating (A)
2
Maximum Leakage Current (mA)
2
Maximum Voltage Rating
250VAC
Inductance (mH)
2.1
Capacitance Value (uF)
0.22
Number of Phases
1
Mounting
Flange Mount
Termination
Wire Lead
Product Depth (mm)
70.9
Product Height (mm)
22.9

