Arrow Electronic Components Online
02400118P|LTLFUWIC|simage
02400118P|LTLFUWIC|limage
Fuses

02400118P

Fuse Blade Socket Quick Connect Thermoplastic

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Blade
  • Application
    Motor Circuit
  • Maximum Power Dissipation (W)
    0.5
  • Termination Style
    Quick Connect
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Fuse Material
    Thermoplastic
  • Mounting
    Socket

Documentation and Resources

Datasheets
Design resources