Fusibles
0215012.MXEP
Fuse Cartridge Slow Blow Acting 12A 250V Axial 5 X 20mm Ceramic Bulk CE/CSA/PSE/SEMKO/UL
LittelfuseProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Cartridge
Acting
Slow Blow
Application
Supplementary Protection|Utilization Equipment to Provide Individual Protection
Fuse Size (mm)
5 X 20
Current Rating (A)
12
Maximum Voltage Rating (V)
250
Maximum AC Voltage Rating (V)
250
Maximum Power Dissipation (W)
4
Breaking Capacity @ Rated Voltage (A)
1500@250VAC
Typical Melting I2t (A²S)
515.5
Typical Cold Resistance (Ohm)
0.0061
Termination Style
Axial
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Product Length (mm)
21.5
Product Diameter (mm)
5.5
Fuse Material
Ceramic
Mounting
Through Hole

