You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
0215010.MXP|LTLFUWIC|limage
0215010.MXP|LTLFUWIC|simage
Fusibles

0215010.MXP

Fuse Cartridge Slow Blow Acting 10A 250V Holder Cartridge 5 X 20mm Ceramic Bulk CSA/UKCA/UL

Littelfuse
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8536.10.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Cartridge
  • Acting
    Slow Blow
  • Application
    Supplementary Protection|Utilization Equipment to Provide Individual Protection
  • Fuse Size (mm)
    5 X 20
  • Current Rating (A)
    10
  • Maximum Voltage Rating (V)
    250
  • Maximum AC Voltage Rating (V)
    250
  • Maximum Power Dissipation (W)
    4
  • Breaking Capacity @ Rated Voltage (A)
    1500@250VAC
  • Typical Melting I2t (A²S)
    333.565
  • Typical Cold Resistance (Ohm)
    0.0066
  • Termination Style
    Cartridge
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Product Length (mm)
    20
  • Product Diameter (mm)
    5.2
  • Fuse Material
    Ceramic
  • Mounting
    Holder

Documentation and Resources

Datasheets
Design resources