Connector Accessories
02095001024
Connector Accessories Fixing Rail Straight Polyamide Yellow har-modular®
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Fixing Rail
Body Orientation
Straight
Material
Polyamide
Color
Yellow
Product Length (mm)
121.82
Product Depth (mm)
6.1
Product Height (mm)
1.1
Tradename
har-modular®

