Connector Backplane
02021602301
Conn DIN 41612 F 160 POS 2.54mm Press Fit ST Thru-Hole Box
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
DIN 41612
Gender
F
Number of Contacts
160
Termination Method
Press Fit
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
1
Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
20/30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
250
Packaging
Box
Product Weight (g)
29.2
Product Length (mm)
94.8
Product Depth (mm)
15.9
Product Height (mm)
11.58
Mounting
Through Hole

