Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8533.40.80.70
Automotive
No
PPAP
No
Type
NTC
Number of Terminals
2
Thermal Coefficient Range
-4.5 to -4
Thermal Coefficient
-4.39%/K
Thermal Time Constant (s)
14(Max)
Thermal Time Constant Range (s)
5 to 15
Sensitivity Index (K)
3974
Sensitivity Index Range (K)
3850 to 4100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Resistance @ 25C (Ohm)
1000
Resistance Range @ 25C (Ohm)
300 to 1500
Percentage of Resistance Tolerance @ 25C (%)
±5
Percentage of Resistance Tolerance Range @ 25C (%)
±5 to ±10
Maximum Power Rating (W)
100m
Application
Temperature Measurement|Temperature Sensing|Temperature Control|Temperature Compensation
Packaging
Bulk
Product Diameter (mm)
2.4(Max)
Construction
Radial
Mounting
Through Hole

