You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
0192210231|MOLEX|simage
0192210231|MOLEX|limage
Terminali connettore

0192210231

Lug Terminal 4AWG Copper 38.1mm Tin Carton

Molex
Datasheets 

Other Part Names : 192210231

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Lug Terminal
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Stud Size (mm)
    8
  • Plating
    Tin
  • Wire Size (AWG)
    4
  • Insulation
    Non-Insulated
  • Packaging
    Carton
  • Product Weight (g)
    8.5
  • Product Length (mm)
    38.1
  • Product Depth (mm)
    13.49
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources