Arrow Electronic Components Online
0192110001|MOLEX|simage
0192110001|MOLEX|limage
Connector Terminals

0192110001

Wire Pin 10-12AWG Copper M 20.83mm Tin Bag

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Wire Pin
  • Gender
    M
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Plating
    Tin
  • Wire Size (AWG)
    10-12
  • Insulation
    Non-Insulated
  • Packaging
    Bag
  • Product Weight (g)
    1.465
  • Product Length (mm)
    20.83
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources