Arrow Electronic Components Online
01550020ZXU|LTLFUWIC|simage
01550020ZXU|LTLFUWIC|limage
Fuse Accessories

01550020ZXU

Fuse Holder 20A 32V In Line Wire Lead Bulk

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Fuse Holder
  • Fuse Type
    Miniature
  • Fuse Size
    6.4 X 31.8
  • Current Rating (A)
    20
  • Maximum Voltage Rating
    32V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Termination Style
    Wire Lead
  • Packaging
    Bulk
  • Product Diameter (mm)
    17.53
  • Product Length (mm)
    52.83
  • Body Material
    Thermoplastic
  • Color
    Black
  • Mounting
    In Line

Documentation and Resources

Datasheets
Design resources