Connector Headers and PCB Receptacles
009286001203906
Conn Wire to Wire RCP 1 POS ST Cable Mount Bulk
KYOCERA AVX Components CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Wire
Gender
RCP
Number of Contacts
1
Number of Rows
1
Body Orientation
Straight
Maximum Current Rating (A)
8
Maximum Voltage Rating
300VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
130
Mating Cycle (Cycles)
5
Packaging
Bulk
Product Length (mm)
4
Product Depth (mm)
16
Product Height (mm)
4
Mounting
Cable Mount

