You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
Connector Card Edge

009159002001916

Standard Card Edge BTB

KYOCERA AVX Components Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Number of Contacts
    2
  • Packaging
    Bulk
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources