You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
0082266824|MOLEX|simage
0082266824|MOLEX|originalImage
Cable Flat/Ribbon

0082266824

Flat Ribbon Cable 24Conductors 26AWG 300VAC Gray 30.48m T/R

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Flat Ribbon Cable
  • Wire Size (AWG)
    26
  • Number of Conductors
    24
  • Factory Cable Length (m)
    30.48
  • Conductor Material
    Tinned Copper
  • Jacket Color
    Gray
  • Maximum Voltage Rating
    300VAC
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel

Documentation and Resources

Datasheets
Design resources