Arrow Electronic Components Online
0047005|LAPP|simage
0047005|LAPP|limage
Cable Single Conductor

0047005

Hook-up Wire 24AWG 1.9mm Tinned Copper 500V Coil/Drum

Lapp Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Hook-up Wire
  • Wire Size (AWG)
    24
  • Conductor Material
    Tinned Copper
  • Maximum Outer Diameter (mm)
    1.9(Typ)
  • Maximum Voltage Rating
    500V
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    180
  • Packaging
    Coil|Drum
  • Insulation Color
    Yellow

Documentation and Resources

Datasheets
Design resources