Connector Headers and PCB Receptacles
0039293026
Conn Wire to Board HDR 2Power POS Solder ST Top Entry Thru-Hole Bag
MolexOther Part Names : 39293026
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
2Power
Number of Rows
2
Termination Method
Solder
Body Orientation
Straight
Polarization Type
Center Key
Row Spacing (mm)
4.2
Maximum Current Rating (A)
9/Contact
Maximum Voltage Rating
600V
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Bag
Product Weight (g)
0.335
Product Length (mm)
5.8
Product Depth (mm)
11
Product Height (mm)
12.8
Tail Length (mm)
3.5
Mounting
Through Hole

