Connector SCSI
0015921130
Conn EBBI RCP 130 POS 1.27mm Solder ST Thru-Hole 130 Terminal 1 Port EBBI™ Tray
MolexOther Part Names : 15921130
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
EBBI
Gender
RCP
Number of Terminals
130
Number of Contacts
130
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
30VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
2000
Packaging
Tray
Product Weight (g)
8.71
Product Length (mm)
93.95
Product Depth (mm)
9.84
Product Height (mm)
9.8
Tradename
EBBI™
Mounting
Through Hole
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy

