Connector Headers and PCB Receptacles
0015912025
Conn Shrouded Header (4 Sides) HDR 2 POS 2.54mm Solder RA Side Entry SMD SL Tube
MolexOther Part Names : 15912025
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
2
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Polarization Type
Center Key/Center Slot
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
250V
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
50
Packaging
Tube
Product Weight (g)
0.665
Product Length (mm)
8.65
Product Depth (mm)
9.295
Product Height (mm)
7
Tradename
SL
Contact Plating Thickness
0.381um
Mounting
Surface Mount

