Connector Headers and PCB Receptacles
0015453226
Conn Socket Strip RCP 26 POS 2.54mm Solder ST Top Entry SMD C-Grid Tray
MolexOther Part Names : 15453226
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Socket Strip
Gender
RCP
Number of Contacts
26
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Row Spacing (mm)
2.54
Maximum Current Rating (A)
2.5/Contact
Maximum Voltage Rating
250VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
25
Packaging
Tray
Product Length (mm)
32.99
Product Depth (mm)
6.75
Product Height (mm)
9.35
Tradename
C-Grid
Mounting
Surface Mount

