Connector Headers and PCB Receptacles
0015311096
Conn Wire to Board HDR 9Power POS 6.71mm Solder ST Top Entry Thru-Hole Standard .093" Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
9Power
Number of Rows
3
Termination Method
Solder
Terminal Pitch (mm)
6.71
Body Orientation
Straight
Polarization Type
Center Key
Row Spacing (mm)
6.71
Maximum Current Rating (A)
9/Contact
Maximum Voltage Rating
600V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Bag
Product Weight (g)
6.976
Product Height (mm)
15
Tradename
Standard .093"
Contact Plating Thickness
(3.05/1)um
Tail Length (mm)
3.51
Mounting
Through Hole

