Arrow Electronic Components Online
0015247061|MOLEX|simage
0015247061|MOLEX|limage
Connector Headers and PCB Receptacles

0015247061

Conn Wire to Board RCP 6 POS 4.2mm Solder ST Thru-Hole Mini-Fit® BMI Tray

Molex
Datasheets 

Other Part Names : 15247061

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Wire to Board
  • Gender
    RCP
  • Number of Contacts
    6
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    4.2
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    9/Contact
  • Maximum Voltage Rating
    600VDC|600VAC
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    30
  • Packaging
    Tray
  • Product Weight (g)
    1.275
  • Product Depth (mm)
    9.6
  • Product Height (mm)
    11.73
  • Tradename
    Mini-Fit® BMI
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources