Connector Discrete Wire Housing
0015060146
Conn Housing M 14Power POS 4.2mm Crimp ST Panel Mount Natural Mini-Fit® BMI Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
No
PPAP
No
Type
Housing
Gender
M
Number of Contacts
14Power
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
4.2
Body Orientation
Straight
Maximum Current Rating (A)
13/Contact
Maximum Voltage Rating
600VDC|600VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Weight (g)
6.04
Product Depth (mm)
16.8
Product Height (mm)
25.6
Tradename
Mini-Fit® BMI
Mounting
Panel Mount

