Connector Accessories
0015040219
Connector Accessories Polarizing Key Straight Nylon Natural KK® Bag
MolexOther Part Names : 15040219
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Polarizing Key
Body Orientation
Straight
Material
Nylon
Color
Natural
Packaging
Bag
Product Weight (g)
0.037
Product Length (mm)
9.6
Product Depth (mm)
3.6
Product Height (mm)
3.6
Tradename
KK®

