Arrow Electronic Components Online
001-0009|TE|simage
001-0009|TE|limage
Antennas

001-0009

Antenna Dipole 2dBi Gain 2500MHz/5850MHz 52-Pin SMD

TE Connectivity
Datasheets 
Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8517.71.00.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Dipole
  • Polarization Type
    Vertical Linear
  • Minimum Frequency (MHz)
    2400|5150
  • Maximum Frequency (MHz)
    2500|5850
  • Typical Antenna Gain
    2dBi
  • Maximum VSWR
    2
  • Impedance (Ohm)
    50
  • Termination
    RP SMA
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    65
  • Mounting
    Surface Mount
  • Package Height
    1.79
  • Package Width
    13
  • Package Length
    18
  • PCB changed
    52
  • Supplier Package
    SMD
  • Pin Count
    52

Documentation and Resources

Datasheets
Design resources