Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8517.71.00.00
Automotive
No
PPAP
No
Type
Dipole
Polarization Type
Vertical Linear
Minimum Frequency (MHz)
902
Center Frequency (MHz)
915
Maximum Frequency (MHz)
928
Typical Antenna Gain
2dBi(Max)
Maximum VSWR
2.5
Impedance (Ohm)
50
Termination
RP SMA
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
65
Diameter
13
Package Length
202.5

