Arrow Electronic Components Online
0003062023|MOLEX|simage
0003062023|MOLEX|limage
Connector Discrete Wire Housing

0003062023

Conn Housing PL 2 POS 3.68mm Crimp ST Cable Mount Bag

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    PL
  • Number of Contacts
    2
  • Number of Rows
    1
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    3.68
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    5/Contact
  • Maximum Voltage Rating
    250V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Weight (g)
    0.79
  • Product Length (mm)
    11.2
  • Product Depth (mm)
    7.61
  • Product Height (mm)
    19.84
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources