Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
MHV
Gender
RCP
Termination Method
Solder Cup
Body Orientation
Straight
Contact Gender
F
Contact Plating
Beryllium
Operating Frequency (Hz)
0 to 50G
Maximum Insertion Loss (dB)
0.2
Mating System
Bayonet Lock
Mating Cycle (Cycles)
500
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Mounting
Flange Mount

