Arrow Electronic Components Online
WTA14SACJ|AIRBORNE|limage
WTA14SACJ|AIRBORNE|simage
Stiftleisten

WTA14SACJ

Conn Wire to Board RCP 14 POS 1.27mm Solder Cup ST Cable Mount AirBorn

Airborn
Datenblätter 

W Series

AirBorn W Series Connectors, from Molex, meet the MIL-DTL-55302 standard and are widely relied upon across Military, Defense, and Industrial sectors. When the stakes are high and failure is not an option, these durable connectors deliver consistent performance, even under the most demanding and harsh environmental conditions.


Rugged PCB Connectors - AirBorn W Series

Additional content

Key Features

  • 0.100" (2.54mm) contact spacing
  • 1, 2, 3, 4 & miscellaneous row options
  • 3-208 contacts
  • Field proven, flight-heritage technology used in the Space Shuttles, Mars Rovers and the GOES-16 & Milstar Satellites
  • 3 reliable points-of-contact
  • Straight, right-angle, card-edge, I/O & connector saver
  • Plastic body
  • MIL-DTL-55302 qualification

Industries

  • Military & Defense
  • Aerospace
  • Medical Equipment

Produktspezifikationen
  • RoHS EU
    Compliant
  • ECCN (USA)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Typ
    Wire to Board
  • Geschlecht
    RCP
  • Anzahl der Kontakte
    14
  • Anzahl der Reihen
    2
  • Abschlussverfahren
    Solder Cup
  • Anschlussraster (mm)
    1.27
  • Körperausrichtung
    Straight
  • Reihenabstand (mm)
    2.54
  • Nenngeschwindigkeit (Gbps)
    1
  • Max. Nennstrom (A)
    5
  • Max. Nennspannung
    1000V
  • Isolationswiderstand (MOhm)
    5000
  • Max. Kontaktwiderstand (mOhm)
    5
  • Mindestbetriebstemperatur (°C)
    -65
  • Max. Betriebstemperatur (°C)
    125
  • Passzyklus (Cycles)
    500
  • Produktlänge (mm)
    26.67
  • Produkttiefe (mm)
    6.35
  • Produkthöhe (mm)
    11.81
  • Handelsname
    AirBorn
  • Befestigung
    Cable Mount

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen