Produktspezifikationen
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.31.40.65
Automotive
Unknown
PPAP
Unknown
Transformer Type
Toroidal Transformer
Primary Configuration
Dual
Secondary Configuration
Dual
Secondary Side Connection
Parallel|Series
Secondary Side Current (mA)
27600|13800
Primary Side Voltage (V)
100|120|220|240
Secondary Side Voltage (V)
9|18
High Potential
4000VAC
Power Rating
250VA
Lead Style
Wire Lead
Mounting
Chassis Mount
Packaging
Box|Tube
Product Length (mm)
123
Product Height (mm)
60
Product Depth (mm)
123
Bestellmenge

