Arrow Electronic Components Online
VJ2225Y225KXXAT|VISHAY|simage
VJ2225Y225KXXAT|VISHAY|limage
Keramikkondensatoren

VJ2225Y225KXXAT

Cap Ceramic 2.2uF 25V X7R 10% Pad SMD 2225 150°C T/R

Vishay
Datenblätter 

Produktspezifikationen
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    2.2uF
  • Tolerance
    10%
  • Voltage
    25VDC
  • Dielectric
    X7R
  • Technology
    Standard
  • Microwave Application
    No
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Dissipation Factor (%)
    3.5
  • Size (mm)
    5.59 X 6.35 X 2.18
  • Package/Case
    2225
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Product Length (mm)
    5.59
  • Product Depth (mm)
    6.35
  • Product Height (mm)
    2.18(Max)
  • Length Tolerance (mm)
    ±0.25
  • Depth Tolerance (mm)
    ±0.25
Bestellmenge

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen