Produktspezifikationen
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8541.10.00.80
Automotive
No
PPAP
No
Type
Schottky Diode
Configuration
Dual Common Cathode
Peak Reverse Repetitive Voltage (V)
60
Maximum Continuous Forward Current (A)
30
Peak Non-Repetitive Forward Surge Current (A)
200
Maximum Forward Voltage (V)
0.61@15A
Peak Reverse Current (uA)
4000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Supplier Temperature Grade
Commercial
Mounting
Surface Mount
Package Height
1.8(Max)
Package Width
8.99(Max)
Package Length
10.2(Max)
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
SMPD
Pin Count
3

