Arrow Electronic Components Online
TSM1NB60CHC5G|TSC|simage
TSM1NB60CHC5G|TSC|limage
MOSFETs

TSM1NB60CH C5G

Trans MOSFET N-CH 600V 1A 3-Pin(3+Tab) TO-251 Tube

Taiwan Semiconductor
Datenblätter 

Produktspezifikationen
  • 欧盟RoHS指令
    Compliant with Exemption
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8541.29.00.55
  • SVHC
    Yes
  • SVHC超标
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    600
  • Maximum Gate-Source Voltage (V)
    ±30
  • Maximum Gate Threshold Voltage (V)
    4.5
  • Maximum Continuous Drain Current (A)
    1
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    10
  • Maximum Drain-Source Resistance (mOhm)
    10000@10V
  • Typical Gate Charge @ Vgs (nC)
    6.1@10V
  • Typical Gate Charge @ 10V (nC)
    6.1
  • Typical Input Capacitance @ Vds (pF)
    138@25V
  • Maximum Power Dissipation (mW)
    39000
  • Typical Fall Time (ns)
    14.9
  • Typical Rise Time (ns)
    6.8
  • Typical Turn-Off Delay Time (ns)
    15.3
  • Typical Turn-On Delay Time (ns)
    7.7
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    5.7(Max)
  • Package Width
    2.5(Max)
  • Package Length
    6.7(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-251
  • Pin Count
    3
  • Lead Shape
    Through Hole
Bestellmenge

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen