Arrow Electronic Components Online
TPSMC39CAE|LTLFUWIC|limage
TPSMC39CAE|LTLFUWIC|originalImage
과도 전압 억제기 - TVS 다이오드

TPSMC39CA-E

Diode TVS Single Bi-Dir 33.3V 1.5KW Automotive AEC-Q101

Littelfuse
Datenblätter 

Produktspezifikationen
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • Automotive
    Yes
  • PPAP
    Unknown
  • Configuration
    Single
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    37.1
  • Maximum Clamping Voltage (V)
    53.9
  • Maximum Reverse Stand-Off Voltage (V)
    33.3
  • Maximum Peak Pulse Current (A)
    28
  • Maximum Reverse Leakage Current (uA)
    5
  • Test Current (mA)
    1
  • Peak Pulse Power Dissipation (W)
    1500
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Automotive
Bestellmenge

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen