Arrow Electronic Components Online
TPS77401MDGKREP|TI|simage
TPS77401MDGKREP|TI|limage
Linearregler

TPS77401MDGKREP

LDO Regulator Pos 1.5V to 5.5V 0.25A 8-Pin VSSOP T/R

Texas Instruments

Produktspezifikationen
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    LTB
  • Codice HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±2
  • Output Type
    Adjustable
  • Output Voltage (V)
    1.5 to 5.5
  • Maximum Output Current (A)
    0.25
  • Minimum Input Voltage (V)
    2.7
  • Maximum Input Voltage (V)
    10
  • Reference Voltage (V)
    1.295(Typ)
  • Line Regulation
    0.005%/V(Typ)
  • Load Regulation
    1mV(Typ)
  • Maximum Quiescent Current (mA)
    0.135
  • Maximum Power Dissipation (mW)
    412
  • Maximum Junction Ambient Thermal Resistance
    266.2°C/W
  • Maximum Junction Case Thermal Resistance
    4.21°C/W
  • Special Features
    Power Good Signal, Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    VSSOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing
Bestellmenge

Dokumentation und Ressourcen

Design-Ressourcen