Arrow Electronic Components Online
TPS59640RSLT|TI|simage
TPS59640RSLT|TI|limage
DC/DC Wandler

TPS59640RSLT

DC/DC Cntrlr Dual-OUT Step Down 600kHz 48-Pin VQFN EP T/R

Texas Instruments

Produktspezifikationen
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    2
  • Topology
    Step Down
  • Output Voltage (V)
    0.25 to 1.52
  • Maximum Output Current (A)
    20
  • Maximum Switching Frequency (kHz)
    600
  • Minimum Input Voltage (V)
    3
  • Maximum Input Voltage (V)
    28
  • Typical Quiescent Current (mA)
    4.9
  • Synchronous Rectifier
    No
  • Synchronous Clock
    No
  • Programmability
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    6.15(Max)
  • Package Length
    6.15(Max)
  • PCB changed
    48
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    48
  • Lead Shape
    No Lead
Bestellmenge

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen