TMUX1309DYYR|TI|simage
TMUX1309DYYR|TI|limage
アナログスイッチマルチプレクサ

TMUX1309DYYR

Analog Multiplexer Dual 4:1 16-Pin TSOT-23 T/R

Texas Instruments

Produktspezifikationen
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Analog Multiplexer
  • Configuration
    Dual 4:1
  • Multiplexer Architecture
    4:1
  • Number of Channels per Chip
    2
  • Number of Inputs per Chip
    8
  • Number of Outputs per Chip
    2
  • Chip Enable Signals
    Yes
  • Maximum Propagation Delay Bus to Bus (ns)
    9@5V|11@3.3V|15@2.5V|30@1.8V
  • Maximum Turn-On Time (ns)
    64@1.8V
  • Maximum Turn-Off Time (ns)
    105@1.8V
  • Maximum Frequency (25°C) @ Vcc (MHz)
    350(Typ)@1.8V|450(Typ)@2.5V|500(Typ)@5V
  • Input Signal Type
    Single
  • Output Signal Type
    Single
  • Minimum Single Supply Voltage (V)
    1.62
  • Typical Single Supply Voltage (V)
    3|5
  • Maximum Single Supply Voltage (V)
    5.5
  • Typical Supply Current (mA)
    0.000003
  • Maximum Supply Current (mA)
    0.001@5V
  • Maximum Low Level Output Current (mA)
    25
  • Maximum High Level Output Current (mA)
    25
  • Maximum On Resistance (Ohm)
    1500@1.8V
  • Maximum On Resistance Range (Ohm)
    >=1000
  • Propagation Delay Test Condition (pF)
    50
  • Power Supply Type
    Single
  • Maximum Power Dissipation (mW)
    500
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    2.1(Max)
  • Package Length
    4.3(Max)
  • PCB changed
    16
  • Standard Package Name
    SOT
  • Supplier Package
    TSOT-23
  • Pin Count
    16

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen