Mikrocontroller - MCUs
TMS5702134DPGEQQ1
MCU 16-bit/32-bit ARM Cortex R4F RISC 2MB Flash 1.2V/3.3V Automotive 144-Pin LQFP Tray
Texas InstrumentsProduktspezifikationen
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.20
SVHC
Yes
Automotive
Yes
PPAP
Yes
Family Name
Hercules TMS570
Instruction Set Architecture
RISC
Device Core
ARM Cortex R4F
Core Architecture
ARM
Maximum CPU Frequency (MHz)
160
Maximum Clock Frequency (MHz)
160
Data Bus Width (bit)
16|32
Program Memory Type
Flash
Program Memory Size
2MB
RAM Size
256KB
Data Memory Size
64KB
Maximum Expanded Memory Size
8MB
Programmability
Yes
Interface Type
CAN/I2C/SCI/SPI
Number of I/Os
64
No. of Timers
2
Number of ADCs
2
ADC Channels
16/16
ADC Resolution (bit)
12/12
USART
0
UART
0
USB
0
SPI
4
I2C
1
I2S
0
CAN
3
Ethernet
0
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
1.14|3
Typical Operating Supply Voltage (V)
1.2|3.3
Maximum Operating Supply Voltage (V)
1.32|3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tray
Mounting
Surface Mount
Package Height
1.45(Max)
Package Width
20.2(Max)
Package Length
20.2(Max)
PCB changed
144
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
144
Lead Shape
Gull-wing
Bestellmenge

