Arrow Electronic Components Online
TMM11601LS|SAMTEC|simage
TMM11601LS|SAMTEC|limage
커넥터 헤더 및 PCB 콘센트

TMM-116-01-L-S

Conn Unshrouded Header HDR 16 POS 2mm Solder ST Top Entry Thru-Hole Bulk

Samtec
Datenblätter 

Produktspezifikationen
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Unshrouded Header
  • Gender
    HDR
  • Number of Contacts
    16
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Straight
  • Speed Rating (Gbps)
    8
  • Maximum Current Rating (A)
    3.3/Contact
  • Maximum Voltage Rating
    530VDC|375VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Product Length (mm)
    32
  • Product Depth (mm)
    1.97
  • Product Height (mm)
    4.7
  • Tail Length (mm)
    3.5
  • Mounting
    Through Hole
Bestellmenge

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen